STMicroelectronicsSTM32F412CEU6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | UFQFPN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |