Reduced Price
STMicroelectronicsSTM32F479AIH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V Medical 169-Pin UFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 169 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 169 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
