STMicroelectronics STM32F4DIS-CAM Sensor Development Boards and Kits
Image Sensor Expansion Board
Product Technical Specifications
Compliant | |
EAR99 | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
This set of 3 boards expands the functionality of the STM32F4 Discovery kit. A base board, connected to the STM32 F4 Discovery provides Ethernet connectivity, a micro SD Card™ slot and extension connectors for the 2 other boards, and provides easy access to features such as UART, SPI, CAN and so on. A digital camera board featuring a 1.3 Megapixel CMOS sensor, and a 3"5 LCD board with touch screen capability connect to the base board to form a complete system.
-
Dev Kit Features
- Base boardMicro SD Card™ slot10/100 Ethernet with IEEE 1588v2 (RJ45 connector)Connector for camera boardConnector for LCD boardConnector with UART, I2C, SPI, CAN, PWM and GPIOs
- 3"5 LCD boardDriving IC: SSD2119Display format: 320 * 240Color: 262K colorsBacklight: PWM controlInterface: 16-bit 8080 parallel system interfaceTouch screen: 4-wire resistive touch screen
- Camera boardSignal system: CMOS 1.3 MegapixelResolution: Up to 1280 * 1024Supports still photosFrame rate: 15 fps for SXGA, 30 fps for VGA and CIF.
-
Dev Kit Additional Information
Technical Documentation:
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/data_brief/DM00072107.pdf
User Manual:
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00046665.pdf
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00047489.pdf
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00047495.pdf
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00050624.pdf
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00053882.pdf