ECCN (US) | 3A991a.2. |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M0+ |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 64 |
Maximum Clock Rate (MHz) | 64 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 18KB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USART |
Number of I/Os | 30 |
No. of Timers | 12 |
Number of ADCs | Single |
ADC Channels | 18 |
ADC Resolution (bit) | 12 |
Number of DACs | Single |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 2 |
UART | 1 |
USB | 0 |
SPI | 2 |
I2C | 2 |
I2S | 1 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |