EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | STM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 170 |
Maximum Clock Rate (MHz) | 170 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 512KB |
RAM Size | 128KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | CAN/I2C/I2S/SPI/UART/USART/USB |
Number of I/Os | 52 |
No. of Timers | 14 |
Number of ADCs | 5 |
ADC Channels | 26/26/26/26/26 |
ADC Resolution (bit) | 12/12/12/12/12 |
Number of DACs | 4 |
DAC Channels | 7/7/7/7 |
DAC Resolution (bit) | 12/12/12/12 |
USART | 3 |
UART | 3 |
USB | 1 |
SPI | 3 |
I2C | 4 |
I2S | 2 |
CAN | 3 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 388 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |