STMicroelectronicsSTM32G474QBT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 128-Pin LQFP Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | LQFP |
128 |
EDA / CAD Models |