STMicroelectronicsSTM32H742AII6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 169-Pin UFBGA Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
169 |
EDA / CAD Models |