STMicroelectronicsSTM32L041K6T7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray
Compliant | |
5A002a.1.a. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | LQFP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |