STMicroelectronicsSTM32L073RZT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 192KB Flash 3.3V 64-Pin LQFP T/R
Compliant | |
3A991.a.2 | |
Active | |
Automotive | No |
PPAP | No |
STM32L | |
RISC | |
ARM Cortex M0+ | |
ARM | |
32 | |
32 | |
32 | |
Flash | |
192KB | |
20KB | |
Yes | |
I2C/I2S/SPI/UART/USART/USB | |
51 | |
7 | |
1 | |
Single | |
16 | |
12 | |
Dual | |
2/2 | |
12/12 | |
224 | |
4 | |
1 | |
1 | |
2 | |
3 | |
1 | |
0 | |
0 | |
2 | |
2 | |
No | |
Yes | |
LCD Controller | |
1.65 | |
3.3 | |
3.6 | |
435 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |