STMicroelectronics STM32L151CBU6A Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray

Product Technical Specifications

Used in any modern day system or circuit design this STM32L151CBU6A microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12, while its DAC resolution is 12/12.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

Total In Stock: 4,404 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price:

STM32L151CBU6A STMicroelectronics

STMicroelectronicsSTM32L151CBU6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray

Used in any modern day system or circuit design this STM32L151CBU6A microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 128KB. Its ADC resolution is 12, while its DAC resolution is 12/12.

Total In Stock: 4,404 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    13 weeks
    • Price: