STMicroelectronicsSTM32L151R8T6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Used in any modern day system or circuit design this STM32L151R8T6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12/12.

330 parts: Ships in 2 days

    Total$5.11Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2326+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 330 parts
      • Price: $5.1075