STMicroelectronicsSTM32L151VCT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
STM32L | |
RISC | |
ARM Cortex M3 | |
ARM | |
32 | |
32 | |
32 | |
Flash | |
256KB | |
32KB | |
Yes | |
I2C/I2S/SPI/USART/USB | |
83 | |
9 | |
Single | |
25 | |
12 | |
Dual | |
2/2 | |
12/12 | |
72 | |
3 | |
0 | |
1 | |
3 | |
2 | |
2 | |
0 | |
0 | |
2 | |
2 | |
No | |
Yes | |
LCD Controller | |
1.8 | |
2.5|3.3 | |
3.6 | |
290 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
In order to make your CPU more versatile use this fantastic STM32L151VCT6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB.
EDA / CAD Models |