STMicroelectronicsSTM32L152CCT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Automate any process or system using this STM32L152CCT6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    0 weeks
    • Price: $3.343
    1. 1500+$3.343