EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32L |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M3 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 32 |
Maximum Clock Rate (MHz) | 32 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 256KB |
RAM Size | 32KB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/USART/USB |
Number of I/Os | 51 |
No. of Timers | 9 |
Number of ADCs | 1 |
ADC Channels | 21 |
ADC Resolution (bit) | 12 |
Number of DACs | 2 |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
LCD Segments | 128|224 |
USART | 3 |
UART | 0 |
USB | 1 |
SPI | 3 |
I2C | 2 |
I2S | 2 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 2 |
Analog Comparators | 2 |
Parallel Master Port | No |
Real Time Clock | Yes |
Special Features | LCD Controller |
Minimum Operating Supply Voltage (V) | 1.8 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 435 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |
Lead Shape | Gull-wing |