STMicroelectronicsSTM32L412K8U6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 32-Pin UFQFPN EP T/R
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | UFQFPN EP |
32 |
EDA / CAD Models |