EU RoHS | Compliant |
ECCN (US) | 3A991.a.2 |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32L |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 80 |
Maximum Clock Rate (MHz) | 80 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 40KB |
Programmability | Yes |
Interface Type | I2C/SPI/UART/USART/USB |
Number of I/Os | 52 |
No. of Timers | 8 |
PWM | 1 |
Number of ADCs | 2 |
ADC Channels | 16/16 |
ADC Resolution (bit) | 12/12 |
USART | 3 |
UART | 1 |
USB | 1 |
SPI | 2 |
I2C | 3 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 2 |
Analog Comparators | 1 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Power Dissipation (mW) | 303 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 64 |