STMicroelectronicsSTM32L451RET6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP T/R
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
STM32L | |
RISC | |
ARM Cortex M4 | |
ARM | |
80 | |
80 | |
32 | |
Flash | |
512KB | |
160KB | |
Yes | |
CAN/I2C/SPI/UART/USART | |
52 | |
9 | |
1 | |
16 | |
12 | |
1 | |
1 | |
12 | |
3 | |
1 | |
0 | |
3 | |
4 | |
0 | |
1 | |
0 | |
CAN Controller | |
1.71 | |
3.3 | |
3.6 | |
345 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | LQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |