STMicroelectronicsSTM32L4R9ZIY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 144-Pin WLCSP T/R
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 5.24 |
Package Length | 5.24 |
PCB changed | 144 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
144 |
EDA / CAD Models |