STMicroelectronicsSTM32L562ZET6QMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 144-Pin LQFP Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
144 |
EDA / CAD Models |