STMicroelectronicsSTM32MP131DAE7Microprocessors - MPUs
MPU STM32 RISC 32bit 1GHz 1.8V/2.5V/3V/3.3V 289-Pin LFBGA Tray
Compliant | |
3A991.a.2 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.82 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
289 | |
Lead Shape | Ball |
EDA / CAD Models |