STMicroelectronicsSTM32MP131DAG7Microprocessors - MPUs
MPU STM32 RISC 32bit 1GHz 1.8V/2.5V/3V/3.3V 289-Pin TFBGA Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
289 | |
Lead Shape | Ball |
EDA / CAD Models |