STMicroelectronicsSTM32MP135AAF3Microprocessors - MPUs
MPU STM32 RISC 32bit 650MHz 320-Pin TFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72 mm |
Package Width | 11 mm |
Package Length | 11 mm |
PCB changed | 320 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
320 |
EDA / CAD Models |