STMicroelectronicsSTM32MP135FAF7TMicroprocessors - MPUs
MPU STM32 RISC 32bit 1GHz 320-Pin TFBGA T/R
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 11 |
Package Length | 11 |
PCB changed | 320 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
320 |
EDA / CAD Models |