STMicroelectronicsSTM32MP135FAG7Microprocessors - MPUs
MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 289 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
