EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A7|ARM Cortex M4 |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/USART/USB |
Maximum Speed (MHz) | 650 |
UART | 4 |
USART | 4 |
Data Cache Size | 32KB |
USB | 3 |
Multiply Accumulate | No |
SPI | 6 |
I2C | 6 |
I2S | 3 |
CAN | 2 |
Memory Card Interface | MMC/SD |
Ethernet | 1 |
Ethernet Interface Type | MII/RMII/GMII/RGMII |
Ethernet Speed | 10Mbps/100Mbps |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.81 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 257 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 257 |