STMicroelectronicsSTM32MP151CAC3TMicroprocessors - MPUs
MPU STM32 RISC 32bit CMOS 650MHz/209MHz 361-Pin TFBGA T/R
Compliant | |
5A992.c | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.81 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
361 |
EDA / CAD Models |