STMicroelectronicsSTM32MP151DAA1Microprocessors - MPUs
MPU STM32 RISC 32bit 800MHz/209MHz 448-Pin LFBGA Tray
Compliant | |
3A991.a.2 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.32(Max) - 0.29 |
Package Width | 18 |
Package Length | 18 |
PCB changed | 448 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
448 |
EDA / CAD Models |