STMicroelectronicsSTM32MP153AAD3Microprocessors - MPUs
MPU STM32 RISC 32bit CMOS 650MHz/209MHz 257-Pin TFBGA Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.81 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 257 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
257 |
EDA / CAD Models |