STMicroelectronicsSTM32MP153CAB3TMicroprocessors - MPUs
MPU STM32 RISC 32bit CMOS 650MHz/209MHz 354-Pin LFBGA T/R
Compliant | |
5A992c. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 16 |
Package Length | 16 |
PCB changed | 354 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
354 |
EDA / CAD Models |