STMicroelectronicsSTM32MP157AAD3Microprocessors - MPUs
MPU STM32 RISC 32bit CMOS 650MHz/209MHz 257-Pin TFBGA Tray
STM32MP157 microprocessors
STM32MP157 microprocessors are based on the flexible architecture of a Dual Arm® Cortex®-A7 core running at 650 MHz and Cortex®-M4 at 209 MHz combined with a dedicated 3D graphics processing unit (GPU) and MIPI-DSI display interface and a CAN FD interface.
Specifically designed to accelerate 3D graphics in applications such as graphical user interfaces (GUI), menu displays or animations, the STM32MP157 3D OpenGL ES 2.0 graphics engine works together with an optimized software stack design for industry-standard APIs with support for Android™ and Linux® embedded development platforms.
As well as an LCD-TFT display controller, the STM32MP157 line embeds up to 37 communication peripherals including 10/100M or Gigabit Ethernet, 3x USB 2.0 Host/OTG, 29x Timers and Advanced Analog.
In addition to true random number generators (TRNG), hardware cryptographic and hash processors, the security option includes Secure Boot, TrustZone® peripherals, and an active tamper-detect feature.
Here are the main advantages:
-
32-bit dual-core Arm Cortex-A7, 650 MHz and 32-bit Arm Cortex-M4, 209 MHz
-
Secure boot, TrustZone® peripherals, active tamper
-
Cortex®-M4 resources isolation
-
3D GPU: Vivante® - OpenGL® ES 2.0
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.81 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 257 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
257 |
EDA / CAD Models |