EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | STM32 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M33 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 160 |
Maximum Clock Rate (MHz) | 160 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 4MB |
RAM Size | 2514KB |
Interface Type | CAN/I2C/SPI/UART/USART/USB |
Number of I/Os | 111 |
No. of Timers | 17 |
Number of ADCs | 3 |
ADC Channels | 22/22/22 |
ADC Resolution (bit) | 12/14/14 |
Number of DACs | 1 |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
USART | 4 |
UART | 2 |
USB | 2 |
SPI | 3 |
I2C | 6 |
I2S | 0 |
CAN | 1 |
Ethernet | 0 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 20 mm |
Package Length | 20 mm |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 144 |
Lead Shape | Gull-wing |