Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Extension Board | |
STM32W108 | |
Combo Wireless Module | |
2400 | |
USB |
Dev Kit Description
The STM32W-SK and STM32W-EXT starter and extension kits are easy to use tools for the STM32W108xx microcontrollers. This family of microcontrollers integrates a 32-bit ARM® Cortex™-M3 microprocessor and a 2.4 GHz, IEEE 802.15.4-compliant transceiver. The kits demonstrate how effectively the STM32W108xx can be used in real IEEE 802.15.4 applications. The STM32W108xx kits provide demonstration applications and documentation which serve as a reference for creating your own applications and re-programming the STM32W108xx microcontroller. You can run the STM32W108xx kits in several ways (remote control/target, HID devices such as a mouse or keyboard and point-to-point applications), using the dedicated software libraries (ZigBee RF4CE, and Simplified MAC), as well as a third-party IDE and C compiler (IAR).
Dev Kit Features
-32-bit ARM® Cortex™-M3 microprocessor
-2.4 GHz, IEEE 802.15.4-compliant transceiver
-Suitable for different types of wireless network scenarios such as:
-Remote control and target networks (based on the ZigBee RF4CE protocol stack) used for driving consumer devices such as TVs and set-top boxes, and HID devices such as a mouse or keyboard.
-Point to point networks (based on a Simplified MAC library) used to address a basic IEEE 802.15.4 communication. This configuration enables customers to develop any protocol stack of their choice.Dev Kit Additional Information
http://www.st.com/st-web-ui/static/active/en/resource/technical/document/user_manual/CD00262415.pdf