STMicroelectronicsSTM32WB06CCF6TRBluetooth
Bluetooth v5.4 (BLE) SMART SOC 2Mbps 49-Pin WLCSP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.4 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -104 | |
| ADC/GPIO/I2C/I2S/SPI/UART | |
| 1.7 | |
| 3.6 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25 |
| Package Width | 3.14 |
| Package Length | 3.14 |
| PCB changed | 49 |
| Supplier Package | WLCSP |
| 49 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
