STMicroelectronicsSTM32WB55CEU6TRCombo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP T/R
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
0.25 | |
2405 to 2480 | |
2402 to 2480 | |
5.7dBm(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Bluetooth v5.2(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | UFQFPN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |