STMicroelectronicsSTM32WB55REV6Combo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 68-Pin VFQFPN EP Tray
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 8 mm |
Package Length | 8 mm |
PCB changed | 68 |
Standard Package Name | QFP |
Supplier Package | VFQFPN EP |
68 | |
Lead Shape | No Lead |
EDA / CAD Models |