STMicroelectronicsSTM32WB55RGV6TRCombo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 68-Pin VFQFPN EP T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
