STMicroelectronicsSTM32WB55VEY6TRCombo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 100-Pin WLCSP T/R
Compliant | |
5A992c. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
0.25 | |
2405 to 2480 | |
2402 to 2480 | |
5.7dBm(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Bluetooth v5.2(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.38 |
Package Width | 4.38 |
Package Length | 4.4 |
PCB changed | 100 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
100 | |
Lead Shape | Ball |
EDA / CAD Models |