STMicroelectronicsSTM32WB55VGQ6TRCombo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 129-Pin UFBGA T/R
Compliant | |
5A992.c | |
Active | |
8542.39.00.10 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 129 |
Standard Package Name | BGA |
Supplier Package | UFBGA |
129 |
EDA / CAD Models |