STMicroelectronicsSTM32WBA52CEU6TRCombo Wireless Modules
WLAN+BT Chip 48-Pin UFQFPN EP T/R
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
