STMicroelectronicsSTM32WBA54KEU6TRCombo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 32-Pin UFQFPN EP T/R
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
0.25 | |
2405 to 2480 | |
2402 to 2480 | |
9.5dBm(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Industrial | |
Bluetooth v5.4(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFP |
Supplier Package | UFQFPN EP |
32 |
EDA / CAD Models |