STMicroelectronicsSTM32WBA55UGI6Combo Wireless Modules
BT+ZigBee Chip 2405MHz to 2480MHz 59-Pin UFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 59 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 59 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
