Compliant | |
5A002a.1.a. | |
Obsolete | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
If your project requires microprocessor-based functionality, this development kit STM32WC-RFCKIT embedded system development board from STMicroelectronics is for you. Its flash program memory is 256KB.
Dev Kit Description
The STM32W RF Control Kit is a low-cost and quick way to get started using STM32W-based point-to-point wireless control applications.
It includes everything required by beginners and experienced users to start developing RF control systems. The STM32W RF control kit includes one remote board and one receiver board (USB dongle), both using the STM32W microcontroller.
Both boards are also fitted with an STM32F103 microcontroller providing an easy-to-connect solution to a PC via USB.
Debug capabilities are provided by a mini-JTAG connector interface on the remote board (not fitted).
Dev Kit Features
- STM32W System-on-Chip 32-bit ARM® Cortex™-M3 processor
- 2.4 GHz IEEE 802.15.4 transceiver and Lower MAC
- Flash memory upgrade capability via USB
- ARM Serial Wire Debug (SWD) interface (Remote board)
- Designed to be powered by USB or with 2 AAA batteries (Remote board)
- Two user-defined LEDs (green and yellow)
- Five push buttons to create easy-to-use remote functions (Remote board)
- Interoperable with other STM32W tool boards to enlarge wireless network capabilities
- 802.15.4, ZigBee RF4CE wireless protocols
Kit Includes
- one remote board and one receiver board (USB dongle)
Dev Kit Additional Information