STMicroelectronicsSTM32WL54CCU7RF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK/LoRa 3.3V 48-Pin UFQFPN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | UFQFPN EP |
| 48 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
