STMicroelectronicsSTM32WLE4CBU6RF Transceivers
RF Transceiver FSK/GFSK/GMSK/MSK/BPSK 3.3V 48-Pin UFQFPN EP Tray
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | UFQFPN EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |