STMicroelectronicsSTM6322MWY6FSupervisory Circuits

Processor Supervisor 4.39V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R

Using this STM6322MWY6F microprocessor supervisory circuit, developed by STMicroelectronics, easily have another processor take control in case the original fails. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.39 V, with a minimum of 4.314 V and a maximum of 4.446 V.

1,408 parts: Ships in 10 days

    Total$0.33Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,408 parts
      • Price: $0.331