STMicroelectronicsSTM6322RWY6FSupervisory Circuits

Processor Supervisor 2.63V 1 Active High/Active Low/Open Drain/Push-Pull 5-Pin SOT-23 T/R

This STM6322RWY6F microprocessor supervisory circuit from STMicroelectronics works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.8335
    1. 3000+$0.8335