STMicroelectronicsSTM6510SCACDG6FSupervisory Circuits

Processor Supervisor 2.925V 1 Active Low/Open Drain 8-Pin TDFN T/R

Control the core processor in case of failure with the STM6510SCACDG6F microprocessor supervisory circuit, developed by STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 2.925 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,136 parts: Ships today

    Total$1.21Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $1.2121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 136 parts
      • Price: $1.2121
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.5745