STMicroelectronicsSTM6519ACARUB6FSupervisory Circuits
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
Control the core processor in case of failure with the STM6519ACARUB6F microprocessor supervisory circuit, developed by STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |