STMicroelectronicsSTM6519AUARUB6FSupervisory Circuits
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1 |
Package Length | 1.45 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
Use the STM6519AUARUB6F microprocessor supervisory circuit from STMicroelectronics to protect your circuit in the event of an emergency. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 5.5 V.
EDA / CAD Models |