STMicroelectronicsSTM6520AQRRDG9FSupervisory Circuits
Processor Supervisor 2 Active High/Active Low/Open Drain/Push-Pull 8-Pin TDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
Active High/Active Low/Open Drain/Push-Pull | |
1.65 | |
5.5 | |
4.7(Typ) | |
No | |
No | |
No | |
No | |
No | |
-30 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 2 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | TDFN |
8 |
Use this STM6520AQRRDG9F voltage monitor IC from STMicroelectronics to safeguard your components from voltage spikes. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 1.65 V and a maximum of 5.5 V. This voltage supervisor IC has an operating temperature range of -30 °C to 85 °C.
EDA / CAD Models |